- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6051.2008
Description
+
UK cordset fuse 13A 2.0m, V-Lock
Search Keywords: 60512008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Gender:F
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$11.78
60
$11.34
120
$11.00
300
$10.54
540
$10.25
1,020 +
$9.46
Click for Quote
Log in
to unlock special pricing