- Home ›
- All Products›
- 6051.2004
Description
+
EU cordset 10A 2.0m, V-Lock
Search Keywords: 60512004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$15.29
25
$13.86
50
$13.24
100
$12.67
250
$12.15
500
$11.83
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing