- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6051.2003
Description
+
EU cordset 10A 2.0m, V-Lock
Search Keywords: 60512003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6051.2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Gender:M-F
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
960
can ship
Minimum Order Quantity:
5
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$13.26
25
$10.92
60
$10.41
120
$10.06
300
$9.94
540
$9.60
1,020 +
$9.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT