- Home ›
- All Products›
- 6015X9900A425
Description
+
6015 APPLIANCE INLET 10A 70°C
Search Keywords: 6015X9900A425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6015X9900A425
-
Alias/AKA:6162.0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.21
100
$2.14
250
$2.04
500
$1.99
1,000
$1.78
2,500
$1.74
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments