- Home ›
- All Products›
- 6010X9990A425
Description
+
6010 APPLIANCE INLET 10A 70°C
Search Keywords: 6010X9990A425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6010X9990A425
-
Alias/AKA:6162.0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$2.32
100
$2.25
250
$2.15
500
$2.09
1,000
$1.87
2,500
$1.82
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing