- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6010X8880A415V
Schurter
6010X8880A415V
6010, Mounting: Snap-in, Blade terminal (4.8 x 0.8 mm), snap-in (s=panel thickness), Black, Appliance Inlet: IEC C14
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6010X8880A415V
-
Alias/AKA:6162.0155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C