- Home ›
- All Products›
- 6010X3330A412
Description
+
6010 APPLIANCE INLET 10A 70°C
Search Keywords: 6010X3330A412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6010X3330A412
-
Alias/AKA:6162.0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.87
200
$2.16
300
$2.02
400 +
$1.98
Click for Quote
Log in
to unlock special pricing