- Home ›
- All Products›
- 6010X2220A430
Description
+
6010 APPLIANCE INLET 10A 70°C
Search Keywords: 6010X2220A430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:6010X2220A430
-
Alias/AKA:6162.0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$1.68
100
$1.65
250
$1.62
500
$1.59
1,000
$1.47
2,500
$1.45
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing