Image is representational - see mfr. specs

6004.0215

Schurter

EU cordset C13 2.5m angled

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
EU cordset C13 2.5m angled
Search Keywords: 60040215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6004.0215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85444200
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Gender:
    PL-RCP
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
5
27 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.92
40
$9.21
80
$9.07
120
$9.01
280
$8.83
520
$8.72
1,000 +
$8.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!