Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5707.0401.112

5707 APPLIANCE INLET FILTER 4A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5707 APPLIANCE INLET FILTER 4A
Search Keywords: 57070401112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5707.0401.112
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Flange Mount10572
Termination Method: Solder Lug10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5707.0401.112 RoHS compliant?
Yes, 5707.0401.112 is RoHS compliant.
What is the lead time for 5707.0401.112?
The standard lead time for 5707.0401.112 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$35.55
5
$31.72
10
$31.64
30
$29.88
50
$28.25
100
$26.83
250 +
$26.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!