- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5707.0101.312
Schurter
5707.0101.312
5707 APPLIANCE INLET FILTER 1A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5707 APPLIANCE INLET FILTER 1A
Search Keywords: 57070101312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5707.0101.312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5707.0101.312 RoHS compliant?
Yes, 5707.0101.312 is RoHS compliant.
What is the lead time for 5707.0101.312?
The standard lead time for 5707.0101.312 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$36.98
5
$33.00
10
$32.92
30
$31.09
50
$29.38
100
$27.92
250 +
$26.81
Click for Quote
Log in
to unlock special pricing