Schurter Authorized Distributor

5500.2658.03

FMAB NEO FILTER 1PH 1ST Q 60A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FMAB NEO FILTER 1PH 1ST Q 60A 250VAC
Search Keywords: 5500265803
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2658.03
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2658.03 RoHS compliant?
Yes, 5500.2658.03 is RoHS compliant.
What is the lead time for 5500.2658.03?
The standard lead time for 5500.2658.03 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$110.03
5
$101.82
10
$98.87
20
$93.45
50
$90.96
100 +
$85.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!