- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5500.2656.07
Schurter
5500.2656.07
FMAB NEO FILTER 1PH 1ST Q 20A 250VAC M80
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMAB NEO FILTER 1PH 1ST Q 20A 250VAC M80
Search Keywords: 5500265607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2656.07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 5500.2656.07 RoHS compliant?
Yes, 5500.2656.07 is RoHS compliant.
What is the lead time for 5500.2656.07?
The standard lead time for 5500.2656.07 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$24.35
30
$23.63
50
$22.61
100
$20.60
250
$20.05
500
$19.79
1,000 +
$18.27
Click for Quote
Log in
to unlock special pricing