- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2655.01
Schurter
5500.2655.01
FMAB NEO FILTER 1PH 1ST Q 16A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FMAB NEO FILTER 1PH 1ST Q 16A 250VAC
Search Keywords: 5500265501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2655.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:47mm x 76mm x 3010614mm
Frequently Asked Questions
Is 5500.2655.01 RoHS compliant?
Yes, 5500.2655.01 is RoHS compliant.
What is the lead time for 5500.2655.01?
The standard lead time for 5500.2655.01 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
15
$18.17
30
$17.63
60
$17.12
105
$15.37
255
$14.96
510
$14.76
1,005 +
$13.63
Click for Quote
Log in
to unlock special pricing