- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2654.04
Schurter
5500.2654.04
FMAB NEO FILTER 1PH 1ST Q 12A 250VAC M5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 5500.2654.04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85363000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |