Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2654.01

FMAB NEO FILTER 1PH 1ST Q 12A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMAB NEO FILTER 1PH 1ST Q 12A 250VAC
Search Keywords: 5500265401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5500.2654.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    15
  • Mounting:
    Flange Mount10611
  • Maximum Voltage Rating:
    25010609VAC
  • Maximum Current Rating:
    12 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -40 to 100 °C
  • Termination Style:
    Quick Connect10616
  • Dimension:
    64mm x 58mm x 3010614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2654.01 RoHS compliant?
Yes, 5500.2654.01 is RoHS compliant.
What is the lead time for 5500.2654.01?
The standard lead time for 5500.2654.01 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120 can ship
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$15.78
30
$15.31
60
$14.87
105
$13.35
255
$13.32
510
$13.00
1,005 +
$12.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!