- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2653.04
Schurter
5500.2653.04
FMAB NEO FILTER 1PH 1ST Q 10A 250VAC M5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMAB NEO FILTER 1PH 1ST Q 10A 250VAC M5
Search Keywords: 5500265304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2653.04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Frequently Asked Questions
Is 5500.2653.04 RoHS compliant?
Yes, 5500.2653.04 is RoHS compliant.
What is the lead time for 5500.2653.04?
The standard lead time for 5500.2653.04 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
15
$16.37
30
$15.88
60
$15.42
105
$13.85
255
$13.48
510
$13.30
1,005 +
$12.60
Click for Quote
Log in
to unlock special pricing