- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2652.01
Description
+
FMAB NEO FILTER 1PH 1ST Q 6A 250VAC
Search Keywords: 5500265201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2652.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:64mm x 58mm x 24.810614mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
15
$13.59
30
$12.99
60
$12.61
105
$11.81
255
$11.32
510
$11.02
1,005 +
$10.30
Click for Quote
Log in
to unlock special pricing