- Home ›
- All Products›
- 5500.2651.07
Schurter
5500.2651.07
FMAB NEO FILTER 1PH 1ST Q 3A 250VAC M80
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMAB NEO FILTER 1PH 1ST Q 3A 250VAC M80
Search Keywords: 5500265107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2651.07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Frequently Asked Questions
Is 5500.2651.07 RoHS compliant?
Yes, 5500.2651.07 is RoHS compliant.
What is the lead time for 5500.2651.07?
The standard lead time for 5500.2651.07 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
15
$14.03
30
$13.40
60
$13.01
105
$12.19
255
$11.69
510
$11.37
1,005 +
$10.63
Click for Quote
Log in
to unlock special pricing