Schurter Authorized Distributor

5500.2650.01

FMAB NEO FILTER 1PH 1ST Q 1A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMAB NEO FILTER 1PH 1ST Q 1A 250VAC
Search Keywords: 5500265001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2650.01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2650.01 RoHS compliant?
Yes, 5500.2650.01 is RoHS compliant.
What is the lead time for 5500.2650.01?
The standard lead time for 5500.2650.01 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15 can ship
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$11.52
30
$11.49
60
$11.00
105
$10.15
255
$9.59
510
$9.34
1,005 +
$8.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!