- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2648.03
Schurter
5500.2648.03
FMAB NEO FILTER 1PH 1ST P 60A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FMAB NEO FILTER 1PH 1ST P 60A 250VAC
Search Keywords: 5500264803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2648.03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Threaded Stud10616
-
Dimension:106mm x 151mm x 5810614mm
Frequently Asked Questions
Is 5500.2648.03 RoHS compliant?
Yes, 5500.2648.03 is RoHS compliant.
What is the lead time for 5500.2648.03?
The standard lead time for 5500.2648.03 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$180.83
10
$111.28
15
$88.10
20 +
$86.33
Click for Quote
Log in
to unlock special pricing