Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2647.03

FMAB NEO FILTER 1PH 1ST P 30A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMAB NEO FILTER 1PH 1ST P 30A 250VAC
Search Keywords: 5500264703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2647.03
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Chassis Mount10611
Maximum Voltage Rating: 25010609VAC
Maximum Current Rating: 30 A
Operating Frequency: 50,60 Hz
Operating Temperature: -40 to 100 °C
Termination Style: Threaded Stud10616
Dimension: 58mm x 124mm x 4610614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2647.03 RoHS compliant?
Yes, 5500.2647.03 is RoHS compliant.
What is the lead time for 5500.2647.03?
The standard lead time for 5500.2647.03 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60 can ship
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$39.12
10
$37.96
25
$36.85
50
$34.84
100
$33.09
250
$31.79
500 +
$30.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!