Image is representational - see mfr. specs

5500.2646.01

Schurter

FMAB NEO FILTER 1PH 1ST P 20A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FMAB NEO FILTER 1PH 1ST P 20A 250VAC
Search Keywords: 5500264601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5500.2646.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Chassis Mount10611
  • Maximum Voltage Rating:
    25010609VAC
  • Maximum Current Rating:
    20 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -40 to 100 °C
  • Termination Style:
    Quick Connect10616
  • Dimension:
    54.5mm x 90mm x 30.810614mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks can ship 11/13/26
Backorder
Price (USD)
Qty
Unit Price
10
$22.25
30
$21.58
50
$20.96
100
$18.82
250
$18.32
500
$18.07
1,000 +
$16.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!