Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2643.01

The 5500.2643.01 is a single-stage, 1-phase AC line filter from the FMAB NEO series, providing high symmetrical noise attenuat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5500.2643.01 is a single-stage, 1-phase AC line filter from the FMAB NEO series, providing high symmetrical noise attenuation for industrial applications.
Search Keywords: 5500264301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2643.01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Mounting: Flange Mount10611
Maximum Voltage Rating: 25010609VAC
Maximum Current Rating: 10 A
Operating Frequency: 50,60 Hz
Operating Temperature: -40 to 100 °C
Termination Style: Quick Connect10616
Dimension: 64mm x 58mm x 3010614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2643.01 RoHS compliant?
Yes, 5500.2643.01 is RoHS compliant.
What is the lead time for 5500.2643.01?
The standard lead time for 5500.2643.01 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,230 can ship
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$17.04
30
$16.03
60
$14.96
105
$14.17
255
$13.10
510
$12.48
1,005 +
$12.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!