Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2638.04

FMAB NEO FILTER 1PH 1ST N 20A 250VAC M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMAB NEO FILTER 1PH 1ST N 20A 250VAC M5
Search Keywords: 5500263804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2638.04
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Flange Mount10611
Maximum Voltage Rating: 25010609VAC
Maximum Current Rating: 20 A
Operating Frequency: 50,60 Hz
Operating Temperature: -40 to 100 °C
Termination Style: Quick Connect10616
Dimension: 54.5mm x 90mm x 40.810614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2638.04 RoHS compliant?
Yes, 5500.2638.04 is RoHS compliant.
What is the lead time for 5500.2638.04?
The standard lead time for 5500.2638.04 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks can ship 4/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$27.55
30
$25.96
50
$25.59
100
$23.31
250
$22.69
500
$22.39
1,000 +
$20.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!