- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2637.01
Schurter
5500.2637.01
FMAB NEO FILTER 1PH 1ST N 16A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2637.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10