- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2625.01
Description
+
FMBB NEO Filter 1PH 2ST F 16A 250VAC
Search Keywords: 5500262501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2625.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:85mm x 120mm x 5910614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$80.92
6
$79.72
12
$77.41
21
$73.16
51
$71.21
102 +
$66.76
Click for Quote
Log in
to unlock special pricing