- Home ›
- All Products›
- 5500.2624.01
Description
+
FMBB NEO Filter 1PH 2ST F 12A 250VAC
Search Keywords: 5500262401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2624.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
4
$49.65
8
$48.16
12
$48.04
28
$46.10
52
$44.21
100
$40.88
252 +
$40.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments