- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2615.01
Description
+
FMBB NEO Filter 1PH 2ST D 16A 250VAC
Search Keywords: 5500261501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2615.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect
-
Dimension:85mm x 120mm x 59mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$96.11
6
$94.67
12
$90.61
21
$86.89
51
$84.57
102 +
$79.29
Click for Quote
Log in
to unlock special pricing