- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2610.04
Schurter
5500.2610.04
FMBB NEO FILTER 1PH 2ST 1A 250VAC D M5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMBB NEO FILTER 1PH 2ST 1A 250VAC D M5
Search Keywords: 5500261004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2610.04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 5500.2610.04 RoHS compliant?
Yes, 5500.2610.04 is RoHS compliant.
What is the lead time for 5500.2610.04?
The standard lead time for 5500.2610.04 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$27.71
30
$26.10
50
$25.73
100
$23.44
250
$22.81
500
$22.51
1,000 +
$20.78
Click for Quote
Log in
to unlock special pricing