- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2605.01
Schurter
5500.2605.01
FMBB NEO Filter 1PH 2ST C 16A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 5500.2605.01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85363000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Chassis Mount10611 |
| Maximum Voltage Rating: | 25010609VAC |
| Maximum Current Rating: | 16 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -25 to 100 °C |
| Termination Style: | Quick Connect10616 |
| Dimension: | 51mm x 90mm x 4110614mm |