Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2604.04

FMBB NEO Filter 1PH 2ST C M5 12A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMBB NEO Filter 1PH 2ST C M5 12A 250VAC
Search Keywords: 5500260404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2604.04
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2604.04 RoHS compliant?
Yes, 5500.2604.04 is RoHS compliant.
What is the lead time for 5500.2604.04?
The standard lead time for 5500.2604.04 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks can ship 5/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$27.71
30
$26.10
50
$25.73
100
$23.44
250
$22.81
500
$22.51
1,000 +
$20.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!