- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2600.01
Description
+
FMBB NEO Filter 1PH 2ST C 1A 250VAC
Search Keywords: 5500260001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2600.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:46mm x 77mm x 3110614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$26.86
5
$25.13
15
$23.97
30
$23.25
60
$22.26
105
$20.28
255 +
$19.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments