- Home ›
- All Products›
- 5500.2269
Description
+
FMBB RAIL Filter 1PH 2ST 6A 250VAC COMP
Search Keywords: 55002269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$69.07
5
$61.63
10
$59.79
25
$54.88
50
$54.74
100
$50.74
250 +
$50.07
Click for Quote
Log in
to unlock special pricing