- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2263
Description
+
FMBB RAIL Filter 1PH 2ST 1A 250VAC
Search Keywords: 55002263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$57.18
10
$55.48
25
$53.10
50
$50.92
100
$47.08
250
$46.46
500 +
$45.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments