- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2261
Schurter
5500.2261
FMAB RAIL Filter 1PH 2ST 10A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FMAB RAIL Filter 1PH 2ST 10A 250VAC
Search Keywords: 55002261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Screw Clamp10616
Frequently Asked Questions
Is 5500.2261 RoHS compliant?
Yes, 5500.2261 is RoHS compliant.
What is the lead time for 5500.2261?
The standard lead time for 5500.2261 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$50.68
10
$49.16
25
$47.06
50
$45.12
100
$41.72
250
$41.17
500 +
$40.12
Click for Quote
Log in
to unlock special pricing