- Home ›
- All Products›
- 5500.2220
Description
+
FSW Filter 1PH 2ST 24A 250VAC
Search Keywords: 55002220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
4
$72.26
8
$70.10
12
$68.07
28
$64.34
52
$64.18
100
$59.50
252 +
$57.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments