- Home ›
- All Products›
- 5500.2131
Description
+
FPP-02 PCB Filter 1PH 1ST 1.6A 250VAC M5
Search Keywords: 55002131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
41 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
35
$12.26
70
$9.19
105
$8.58
140 +
$8.41
Click for Quote
Log in
to unlock special pricing