- Home ›
- All Products›
- 5500.2121
Description
+
FPP-01 PCB Filter 1PH 1ST 0.7A 250VAC M5
Search Keywords: 55002121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
20
$19.88
40
$14.91
60
$13.92
80 +
$13.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments