- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2117
Description
+
FPP-01 PCB Filter 1PH 1ST 1A 250VAC M5
Search Keywords: 55002117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Termination Style:PC Pins10616
-
Dimension:25mm x 25mm x 2510614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
41 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$11.69
50
$8.76
75
$8.18
100 +
$8.02
Click for Quote
Log in
to unlock special pricing