- Home ›
- All Products›
- 5500.2111
Description
+
FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M80
Search Keywords: 55002111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$42.71
5
$38.11
10
$38.01
30
$35.90
50
$33.93
100
$32.24
250 +
$30.96
Click for Quote
Log in
to unlock special pricing