Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2109

FMAB-72 PCB Filter 1PH 1ST 10A 250VAC M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FMAB-72 PCB Filter 1PH 1ST 10A 250VAC M5
Search Keywords: 55002109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2109
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2109 RoHS compliant?
Yes, 5500.2109 is RoHS compliant.
What is the lead time for 5500.2109?
The standard lead time for 5500.2109 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$39.26
5
$35.03
10
$34.94
30
$33.00
50
$31.19
100
$29.63
250 +
$28.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!