Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2106

FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FMAB-72 PCB Filter 1PH 1ST 2A 250VAC M5
Search Keywords: 55002106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2106
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2106 RoHS compliant?
Yes, 5500.2106 is RoHS compliant.
What is the lead time for 5500.2106?
The standard lead time for 5500.2106 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.73
5
$52.75
10
$36.90
30
$36.10
50
$34.60
100
$34.37
250 +
$34.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!