- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2102
Description
+
FMW-41 Filter 1PH 1ST 10A 250VAC
Search Keywords: 55002102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:46mm x 67mm x 2510614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$13.02
10
$12.83
25
$12.58
50
$12.39
100
$11.60
250
$11.36
500 +
$11.18
Click for Quote
Log in
to unlock special pricing