- Home ›
- All Products›
- 5500.2091
Description
+
FMLB-41 Filter 1PH 1ST 4A 250VAC M80
Search Keywords: 55002091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
13
$21.44
25
$16.73
38
$15.40
50 +
$15.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments