Description
+
FMLB-09 Filter 1PH 1ST 20A 250VAC M80
Search Keywords: 55002088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$28.22
30
$26.58
50
$26.20
100
$23.87
250
$23.23
500
$22.92
1,000 +
$21.16
Click for Quote
Log in
to unlock special pricing