- Home ›
- All Products›
- 5500.2084
Description
+
FMLB-51 Filter 1PH 1ST 16A 250VAC M5
Search Keywords: 55002084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$35.28
5
$31.48
10
$31.40
30
$29.65
50
$28.03
100
$26.63
250 +
$25.92
Click for Quote
Log in
to unlock special pricing