- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5500.2080
Description
+
FMLB-41 Filter 1PH 1ST 6A 250VAC M5
Search Keywords: 55002080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$14.84
25
$13.95
50
$13.57
100
$12.56
250
$12.08
500
$11.71
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing