- Home ›
- All Products›
- 5500.2078
Description
+
FMLB-41 Filter 1PH 1ST 2A 250VAC M5
Search Keywords: 55002078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$16.10
25
$14.59
50
$13.94
100
$12.68
250
$12.15
500
$11.83
1,000 +
$11.06
Click for Quote
Log in
to unlock special pricing