- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5500.2076
Description
+
FMLB-09 Filter 1PH 1ST 20A 250VAC M5
Search Keywords: 55002076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$26.00
30
$24.49
50
$24.14
100
$21.99
250
$21.41
500
$21.12
1,000 +
$19.50
Click for Quote
Log in
to unlock special pricing